935277292118
vs
MCP201-I/P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
DIP,
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDSO-G8
R-PDIP-T8
Length
4.9 mm
9.271 mm
Number of Functions
1
1
Number of Terminals
8
8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
5.334 mm
Supply Voltage-Nom
12 V
12 V
Surface Mount
YES
NO
Telecom IC Type
INTERFACE CIRCUIT
INTERFACE CIRCUIT
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
ECCN Code
EAR99
Samacsys Manufacturer
Microchip
JESD-609 Code
e3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Compare 935277292118 with alternatives
Compare MCP201-I/P with alternatives