935272043518
vs
MAX6765TTSD3/V+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOP,
HVSON,
Reach Compliance Code
unknown
compliant
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G14
S-PDSO-N6
Length
8.65 mm
3 mm
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
14
6
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
1.75 mm
0.8 mm
Supply Voltage-Nom (Vsup)
15 V
14 V
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DFN
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage-Max (Vsup)
72 V
Supply Voltage-Min (Vsup)
4 V
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Threshold Voltage-Nom
+2.888V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 935272043518 with alternatives
Compare MAX6765TTSD3/V+ with alternatives