Part Details for 935272043518 by NXP Semiconductors
Overview of 935272043518 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935272043518
935272043518 CAD Models
935272043518 Part Data Attributes
|
935272043518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935272043518
NXP Semiconductors
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 3.9 MM, MS-012, SOT-108-1, PLASTIC, SOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 935272043518
This table gives cross-reference parts and alternative options found for 935272043518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935272043518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6765TTMD2/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | 935272043518 vs MAX6765TTMD2/V+ |
935272043118 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO14, 3.9 MM, MS-012, SOT-108-1, PLASTIC, SOP-14 | NXP Semiconductors | 935272043518 vs 935272043118 |
MAX6765TTZD1/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | 935272043518 vs MAX6765TTZD1/V+T |
MAX6496ATA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | 935272043518 vs MAX6496ATA+ |
MAX6765TTYD4/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | 935272043518 vs MAX6765TTYD4/V+ |
MAX6765TTYD1/V+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | 935272043518 vs MAX6765TTYD1/V+ |
MAX6765TTVD2/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | 935272043518 vs MAX6765TTVD2/V+T |
MAX6765TTWD1/V+T | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, 3 X 3 MM, ROHS COMPLIANT, TDFN-6 | Maxim Integrated Products | 935272043518 vs MAX6765TTWD1/V+T |
UC1907N | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 935272043518 vs UC1907N |
MAX6496ATA+T | 72V, Overvoltage-Protection Switches/Limiter Controllers with an External MOSFET, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | 935272043518 vs MAX6496ATA+T |