935264449557
vs
74LVCH32374AEC,551
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
BGA
BGA
Package Description
LFBGA,
PLASTIC, FBGA-96
Pin Count
96
96
Manufacturer Package Code
SOT-536-1
SOT536-1
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-PBGA-B96
R-PBGA-B96
Length
13.5 mm
13.5 mm
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
8
8
Number of Functions
4
4
Number of Ports
2
2
Number of Terminals
96
96
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFBGA
LFBGA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Propagation Delay (tpd)
6.4 ns
6.4 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
BALL
BALL
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5.5 mm
5.5 mm
Base Number Matches
1
1
Factory Lead Time
4 Weeks
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
120000000 Hz
Max I(ol)
0.024 A
Moisture Sensitivity Level
4
Package Equivalence Code
BGA96,6X16,32
Packing Method
TRAY
Prop. Delay@Nom-Sup
7 ns
Terminal Finish
TIN LEAD
Trigger Type
POSITIVE EDGE
Compare 935264449557 with alternatives
Compare 74LVCH32374AEC,551 with alternatives
74LVCH32374AEC,551 vs 935264449518
74LVCH32374AEC,551 vs SN74LVCH32374AGKE
74LVCH32374AEC,551 vs 74LVCH32374AEC
74LVCH32374AEC,551 vs 935264449551
74LVCH32374AEC,551 vs 74LVCH32374AEC/G,5
74LVCH32374AEC,551 vs 74LCX32374GX
74LVCH32374AEC,551 vs 74LVCH32374AEC,518
74LVCH32374AEC,551 vs SN74LVC32374AGKER
74LVCH32374AEC,551 vs 74LVCH32374AEC,557