935261296529
vs
XR16V564DIV
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
EXAR CORP
Part Package Code
LCC
QFP
Package Description
QCCJ,
10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
Pin Count
68
64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY AT 20 MHZ
ALSO OPERATES AT 2.5 V SUPPLY
Address Bus Width
7
3
Boundary Scan
NO
NO
Clock Frequency-Max
33 MHz
64 MHz
Communication Protocol
ASYNC, BIT
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
NRZ
Data Transfer Rate-Max
0.125 MBps
2 MBps
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J68
S-PQFP-G64
JESD-609 Code
e3
Length
24.23 mm
10 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of Serial I/Os
4
4
Number of Terminals
68
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
LFQFP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
1.6 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
4.5 V
2.97 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
J BEND
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
24.23 mm
10 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Base Number Matches
1
1
Package Equivalence Code
QFP64,.47SQ,20
Compare 935261296529 with alternatives
Compare XR16V564DIV with alternatives