935258960112 vs USB1T20MTCX feature comparison

935258960112 NXP Semiconductors

Buy Now Datasheet

USB1T20MTCX Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TSSOP TSSOP
Package Description TSSOP, 4.40 MM, MO-153, TSSOP-14
Pin Count 14 14
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.32.00.51
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G14 R-PDSO-G14
Length 5 mm 5 mm
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 18 ns 18 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.1 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Transmit Delay-Max 300 ns 300 ns
Width 4.4 mm 4.4 mm
Base Number Matches 1 3
Pbfree Code Yes
Manufacturer Package Code 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE
JESD-609 Code e4
Moisture Sensitivity Level 1
Out Swing-Min 2.5 V
Output Low Current-Max 0.004 A
Package Equivalence Code TSSOP14,.25
Supply Current-Max 5 mA
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD

Compare 935258960112 with alternatives

Compare USB1T20MTCX with alternatives