935249180112
vs
935234730112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Part Package Code
ZIP
ZIP
Package Description
POWER, PLASTIC, SOT-243-1, DIL-BENT-SIL, 17 PIN
POWER, PLASTIC, SOT-411-1, DIL-BENT-SIL, 23 PIN
Pin Count
17
23
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Bandwidth-Nom
20 kHz
20 kHz
Consumer IC Type
AUDIO AMPLIFIER
AUDIO AMPLIFIER
Gain
20 dB
26 dB
Harmonic Distortion
10%
30%
JESD-30 Code
R-PZIP-T17
R-PZIP-T23
Length
23.8 mm
30.15 mm
Number of Channels
4
4
Number of Functions
1
1
Number of Terminals
17
23
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Power-Nom
12 W
35 W
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
ZIP
Package Equivalence Code
ZIP17,.2,.17
ZIP23,.2,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
245
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
17 mm
16.9 mm
Supply Current-Max
160 mA
360 mA
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
6 V
6 V
Surface Mount
NO
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
ZIG-ZAG
ZIG-ZAG
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Width
4.4 mm
4.45 mm
Base Number Matches
1
1
Compare 935249180112 with alternatives
Compare 935234730112 with alternatives