935234730112 vs TDF8546SD/N1 feature comparison

935234730112 NXP Semiconductors

Buy Now Datasheet

TDF8546SD/N1 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code ZIP SOT
Package Description POWER, PLASTIC, SOT-411-1, DIL-BENT-SIL, 23 PIN PLASTIC, SOT878-1, 27 PIN
Pin Count 23 27
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 20 kHz 22 kHz
Consumer IC Type AUDIO AMPLIFIER AUDIO AMPLIFIER
Gain 26 dB
Harmonic Distortion 30% 10%
JESD-30 Code R-PZIP-T23 R-PZFM-T27
Length 30.15 mm
Number of Channels 4 4
Number of Functions 1 1
Number of Terminals 23 27
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 35 W 44 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code ZIP ZFM
Package Equivalence Code ZIP23,.2,.17
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 16.9 mm
Supply Current-Max 360 mA
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 6 V 6 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm
Terminal Position ZIG-ZAG ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) 40
Width 4.45 mm
Base Number Matches 1 1
Manufacturer Package Code SOT878-1
Technology BCDMOS

Compare 935234730112 with alternatives

Compare TDF8546SD/N1 with alternatives