935190990112
vs
CD4016BPWE4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
TEXAS INSTRUMENTS INC
Part Package Code
DIP
TSSOP
Package Description
DIP,
TSSOP, TSSOP14,.25
Pin Count
16
14
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SPST
JESD-30 Code
R-PDIP-T16
R-PDSO-G14
JESD-609 Code
e4
e4
Length
19.025 mm
5 mm
Number of Channels
8
1
Number of Functions
1
4
Number of Terminals
16
14
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
2 Ω
10 Ω
On-state Resistance-Max (Ron)
145 Ω
2000 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.2 mm
1.2 mm
Supply Voltage-Nom (Vsup)
6 V
10 V
Surface Mount
NO
YES
Switch-off Time-Max
36 ns
Switch-on Time-Max
41 ns
40 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
7.62 mm
4.4 mm
Base Number Matches
1
1
Moisture Sensitivity Level
1
Normal Position
NO
Output
SEPARATE OUTPUT
Package Equivalence Code
TSSOP14,.25
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Compare 935190990112 with alternatives
Compare CD4016BPWE4 with alternatives