935190990112 vs NJU4053BD feature comparison

935190990112 NXP Semiconductors

Buy Now Datasheet

NJU4053BD New Japan Radio Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NEW JAPAN RADIO CO LTD
Part Package Code DIP DIP
Package Description DIP, DIP-16
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SINGLE-ENDED MULTIPLEXER SINGLE-ENDED MULTIPLEXER
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e6
Length 19.025 mm 19 mm
Number of Channels 8 2
Number of Functions 1 3
Number of Terminals 16 16
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 2 Ω 15 Ω
On-state Resistance-Max (Ron) 145 Ω 600 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.2 mm 4.7 mm
Supply Voltage-Nom (Vsup) 6 V 5 V
Surface Mount NO NO
Switch-off Time-Max 36 ns 1400 ns
Switch-on Time-Max 41 ns 1400 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) TIN BISMUTH
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level 2
Package Equivalence Code DIP16,.3
Signal Current-Max 0.01 A
Supply Current-Max (Isup) 5 mA
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Switching BREAK-BEFORE-MAKE

Compare 935190990112 with alternatives

Compare NJU4053BD with alternatives