935190090112 vs MC74HC4514DWR2 feature comparison

935190090112 Nexperia

Buy Now Datasheet

MC74HC4514DWR2 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA MOTOROLA INC
Package Description SSOP, SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2017-02-01
Family HC/UH HC/UH
Input Conditioning LATCHED LATCHED
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e4 e0
Length 8.2 mm 15.4 mm
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 345 ns 345 ns
Seated Height-Max 2 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 4.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 7.5 mm
Base Number Matches 2 3
Additional Feature ADDRESS LATCHES
Load Capacitance (CL) 50 pF
Qualification Status Not Qualified

Compare 935190090112 with alternatives

Compare MC74HC4514DWR2 with alternatives