935190090112
vs
HD74LVC139TELL-E
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
RENESAS ELECTRONICS CORP
Package Description
SSOP,
TSSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2017-02-01
Family
HC/UH
LVC/LCX/Z
Input Conditioning
LATCHED
STANDARD
JESD-30 Code
R-PDSO-G24
R-PDSO-G16
JESD-609 Code
e4
Length
8.2 mm
5 mm
Logic IC Type
4-LINE TO 16-LINE DECODER
2-LINE TO 4-LINE DECODER
Moisture Sensitivity Level
1
Number of Functions
1
2
Number of Terminals
24
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Polarity
TRUE
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
345 ns
10 ns
Seated Height-Max
2 mm
1.1 mm
Supply Voltage-Max (Vsup)
6 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
4.4 mm
Base Number Matches
2
1
Part Package Code
TSSOP
Pin Count
16
Qualification Status
Not Qualified
Compare 935190090112 with alternatives
Compare HD74LVC139TELL-E with alternatives