935188450112
vs
74HCT393PW,112
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
TSSOP,
4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Count Direction
UP
UP
Family
HCT
HCT
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
5 mm
5 mm
Load/Preset Input
YES
NO
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
ASYNCHRONOUS
Moisture Sensitivity Level
1
1
Number of Bits
4
4
Number of Functions
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Propagation Delay (tpd)
38 ns
38 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
4.4 mm
4.4 mm
fmax-Min
18 MHz
18 MHz
Base Number Matches
1
1
Part Package Code
TSSOP
Pin Count
14
Manufacturer Package Code
SOT402-1
Factory Lead Time
4 Weeks
Load Capacitance (CL)
50 pF
Max Frequency@Nom-Sup
18000000 Hz
Max I(ol)
0.004 A
Package Equivalence Code
TSSOP14,.25
Packing Method
BULK
Compare 935188450112 with alternatives
Compare 74HCT393PW,112 with alternatives
74HCT393PW,112 vs 74HCT393PW-T
74HCT393PW,112 vs 74HCT393PW,118
74HCT393PW,112 vs 935188450118
74HCT393PW,112 vs 74HCT393PW
74HCT393PW,112 vs M74HCT393TTR
74HCT393PW,112 vs 74HCT4060DB-T
74HCT393PW,112 vs HEF4060BT,652
74HCT393PW,112 vs 74HC4040DB
74HCT393PW,112 vs 74LVC163BQ,115