74HCT393PW,112 vs 74LVC163BQ,115 feature comparison

74HCT393PW,112 NXP Semiconductors

Buy Now Datasheet

74LVC163BQ,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code TSSOP QFN
Package Description 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-763-1, DHVQFN-16
Pin Count 14 16
Manufacturer Package Code SOT402-1 SOT763-1
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
Count Direction UP UP
Family HCT LVC/LCX/Z
JESD-30 Code R-PDSO-G14 R-PQCC-N16
JESD-609 Code e4 e4
Length 5 mm 3.5 mm
Load Capacitance (CL) 50 pF 50 pF
Load/Preset Input NO YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Max Frequency@Nom-Sup 18000000 Hz 120000000 Hz
Max I(ol) 0.004 A 0.024 A
Mode of Operation ASYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 1 1
Number of Bits 4 4
Number of Functions 2 1
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVQCCN
Package Equivalence Code TSSOP14,.25 LCC16,.1X.14,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method BULK TR
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 38 ns 9.5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Width 4.4 mm 2.5 mm
fmax-Min 18 MHz 150 MHz
Base Number Matches 2 2

Compare 74HCT393PW,112 with alternatives

Compare 74LVC163BQ,115 with alternatives