935174980112
vs
74LV4053PWDH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
SSOP,
TSSOP,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
1998-06-23
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e4
e4
Length
6.2 mm
5 mm
Moisture Sensitivity Level
1
Number of Channels
2
2
Number of Functions
3
3
Number of Terminals
16
16
Off-state Isolation-Nom
50 dB
50 dB
On-state Resistance Match-Nom
2 Ω
5 Ω
On-state Resistance-Max (Ron)
165 Ω
180 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
1.1 mm
Supply Voltage-Nom (Vsup)
6 V
3.3 V
Surface Mount
YES
YES
Switch-off Time-Max
28 ns
95 ns
Switch-on Time-Max
37 ns
125 ns
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
4.4 mm
Base Number Matches
2
1
Part Package Code
TSSOP
Pin Count
16
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
1 V
Compare 935174980112 with alternatives
Compare 74LV4053PWDH with alternatives