Part Details for 74LV4053PWDH by NXP Semiconductors
Overview of 74LV4053PWDH by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV4053PWDH
74LV4053PWDH CAD Models
74LV4053PWDH Part Data Attributes:
|
74LV4053PWDH
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LV4053PWDH
NXP Semiconductors
IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Number of Channels | 2 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 95 ns | |
Switch-on Time-Max | 125 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for 74LV4053PWDH
This table gives cross-reference parts and alternative options found for 74LV4053PWDH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4053PWDH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LVX4053DTR2 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, TSSOP-16 | onsemi | 74LV4053PWDH vs MC74LVX4053DTR2 |
74LV4053PW | Single-Ended Multiplexer | Nexperia | 74LV4053PWDH vs 74LV4053PW |
74LV4053PW | IC TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Multiplexer or Switch | NXP Semiconductors | 74LV4053PWDH vs 74LV4053PW |
SN74LV4053APWTE4 | Triple 2-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PWDH vs SN74LV4053APWTE4 |
74LV4053PW,112 | 74LV4053 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74LV4053PWDH vs 74LV4053PW,112 |
935300909118 | SPDT | Nexperia | 74LV4053PWDH vs 935300909118 |
SN74LV4053APW | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PWDH vs SN74LV4053APW |
SN74LV4053APWRE4 | 5-V, 2:1 (SPDT), 3-channel analog switch 16-TSSOP -40 to 85 | Texas Instruments | 74LV4053PWDH vs SN74LV4053APWRE4 |
74LV4053PW-Q100J | 74LV4053-Q100 - Triple single-pole double-throw analog switch@en-us TSSOP 16-Pin | Nexperia | 74LV4053PWDH vs 74LV4053PW-Q100J |
SN74LV4053APWE4 | TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | 74LV4053PWDH vs SN74LV4053APWE4 |