935170200112 vs 74LV4066PW feature comparison

935170200112 Nexperia

Buy Now Datasheet

74LV4066PW Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description SSOP, TSSOP-14
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 6.2 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB 50 dB
On-state Resistance Match-Nom 2 Ω 2 Ω
On-state Resistance-Max (Ron) 54 Ω 83 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 2 mm 1.1 mm
Supply Voltage-Nom (Vsup) 6 V 3.3 V
Surface Mount YES YES
Switch-off Time-Max 34 ns 47 ns
Switch-on Time-Max 20 ns 30 ns
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Width 5.3 mm 4.4 mm
Base Number Matches 2 3
Date Of Intro 1992-08-01
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1 V

Compare 935170200112 with alternatives

Compare 74LV4066PW with alternatives