Part Details for 74LV4066PW by Nexperia
Overview of 74LV4066PW by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV4066PW
74LV4066PW CAD Models
74LV4066PW Part Data Attributes
|
74LV4066PW
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV4066PW
Nexperia
SPST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-08-01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 83 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 47 ns | |
Switch-on Time-Max | 30 ns | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LV4066PW
This table gives cross-reference parts and alternative options found for 74LV4066PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV4066PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LV4066PW,118 | NXP Semiconductors | Check for Price | 74LV4066 - Quad bilateral switches TSSOP 14-Pin | 74LV4066PW vs 74LV4066PW,118 |
74LV4066PW/T3 | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | 74LV4066PW vs 74LV4066PW/T3 |
MC74LVX4066D | Motorola Mobility LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, PLASTIC, TSSOP-14 | 74LV4066PW vs MC74LVX4066D |
935175010112 | Nexperia | Check for Price | SPST | 74LV4066PW vs 935175010112 |
74LV4066PW-T | NXP Semiconductors | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Multiplexer or Switch | 74LV4066PW vs 74LV4066PW-T |
74LV4066DB,118 | Nexperia | Check for Price | 74LV4066 - Quad bilateral switches@en-us SSOP1 14-Pin | 74LV4066PW vs 74LV4066DB,118 |
935170200118 | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | 74LV4066PW vs 935170200118 |
935170200112 | Nexperia | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO14 | 74LV4066PW vs 935170200112 |
74LV4066DB,112 | Nexperia | Check for Price | 74LV4066 - Quad bilateral switches@en-us SSOP1 14-Pin | 74LV4066PW vs 74LV4066DB,112 |
74LV4066DB | Nexperia | Check for Price | SPST | 74LV4066PW vs 74LV4066DB |