935165220118 vs MM74HCT244MTC feature comparison

935165220118 Nexperia

Buy Now Datasheet

MM74HCT244MTC National Semiconductor Corporation

Buy Now Datasheet
Yes No
Active Transferred
NEXPERIA NATIONAL SEMICONDUCTOR CORP
TSSOP, MTC20
compliant compliant
8542.39.00.01
HC/UH HCT
R-PDSO-G20 R-PDSO-G20
e4 e0
6.5 mm 6.5 mm
BUS DRIVER BUS DRIVER
1
8 4
1 2
2 2
20 20
125 °C 85 °C
-40 °C -40 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR, 13 INCH
260
33 ns 35 ns
Not Qualified Not Qualified
1.1 mm 1.1 mm
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
NICKEL PALLADIUM GOLD Tin/Lead (Sn/Pb)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30
4.4 mm 4.4 mm
2 5
ENABLE LOW
150 pF
0.006 A
TSSOP20,.25
30 ns
5.5 V
4.5 V

Compare 935165220118 with alternatives