935165220118 vs MC74HCT244ADT feature comparison

935165220118 Nexperia

Buy Now Datasheet

MC74HCT244ADT Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Active Active
NEXPERIA ROCHESTER ELECTRONICS INC
TSSOP, TSSOP,
compliant unknown
8542.39.00.01
HC/UH HCT
R-PDSO-G20 R-PDSO-G20
e4 e4
6.5 mm 6.5 mm
BUS DRIVER BUS DRIVER
1 NOT SPECIFIED
8 4
1 2
2 2
20 20
125 °C 125 °C
-40 °C -55 °C
3-STATE 3-STATE
TRUE TRUE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR, 13 INCH
260 NOT SPECIFIED
33 ns 30 ns
Not Qualified COMMERCIAL
1.1 mm 1.2 mm
5 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE MILITARY
NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 NOT SPECIFIED
4.4 mm 4.4 mm
2 5
Yes
TSSOP
20
5.5 V
4.5 V

Compare 935165220118 with alternatives

Compare MC74HCT244ADT with alternatives