935084790512 vs MAX7328AWE+T feature comparison

935084790512 NXP Semiconductors

Buy Now Datasheet

MAX7328AWE+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MAXIM INTEGRATED PRODUCTS INC
Package Description LSSOP, SOP, SOP16,.4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.1 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G16
Length 6.5 mm 10.3 mm
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Seated Height-Max 1.5 mm 2.65 mm
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 2.5 V 2.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 4.4 mm 7.5 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOIC
Pin Count 16
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Bits 8
Package Equivalence Code SOP16,.4
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare 935084790512 with alternatives

Compare MAX7328AWE+T with alternatives