935084790512
vs
PCA9554CPWJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
LSSOP,
4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.1 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G20
R-PDSO-G16
Length
6.5 mm
5 mm
Number of I/O Lines
8
8
Number of Ports
1
1
Number of Terminals
20
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.5 mm
1.1 mm
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
2.5 V
1.65 V
Supply Voltage-Nom
5 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
16
Manufacturer Package Code
SOT403-1
Factory Lead Time
15 Weeks
Samacsys Manufacturer
NXP
Moisture Sensitivity Level
1
Number of Bits
8
Package Equivalence Code
TSSOP16,.25
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
160 mA
Compare 935084790512 with alternatives
Compare PCA9554CPWJ with alternatives