935063150118
vs
MC74VHC08D
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
ONSEMI
Package Description
SOP,
SOIC-14
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LV/LV-A/LVX/H
AHC/VHC
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e0
Length
8.65 mm
8.65 mm
Logic IC Type
AND GATE
AND GATE
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR, 13 INCH
RAIL
Peak Reflow Temperature (Cel)
260
235
Propagation Delay (tpd)
33 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
2 V
Supply Voltage-Nom (Vsup)
3.3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
3.9 mm
Base Number Matches
1
10
Part Package Code
SOIC
Pin Count
14
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Load Capacitance (CL)
50 pF
Max I(ol)
0.008 A
Package Equivalence Code
SOP14,.25
Prop. Delay@Nom-Sup
9 ns
Schmitt Trigger
NO
Compare 935063150118 with alternatives
Compare MC74VHC08D with alternatives