MC74VHC08D
vs
SN74AHC08MDREP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
TEXAS INSTRUMENTS INC
Package Description
PLASTIC, SOIC-14
GREEN, SOIC-14
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
AHC/VHC
AHC/VHC/H/U/V
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Length
8.65 mm
8.65 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
AND GATE
AND GATE
Max I(ol)
0.008 A
0.008 A
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP14,.25
SOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Prop. Delay@Nom-Sup
9 ns
9 ns
Propagation Delay (tpd)
14 ns
14 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
3.9 mm
Base Number Matches
5
1
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
14
ECCN Code
EAR99
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.02 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare SN74AHC08MDREP with alternatives