934441209
vs
934441205
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOLEX LLC
|
MOLEX LLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Body Breadth |
0.685 inch
|
|
Body Depth |
1.799 inch
|
|
Body Length |
0.677 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
COMBINATION LINE CONNECTOR
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender |
FEMALE
|
|
Contact Style |
RND PIN-SKT
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
Mating Information |
934451209
|
|
Mixed Contacts |
NO
|
|
Mounting Type |
CABLE
|
|
Number of Rows Loaded |
1
|
|
Option |
GENERAL PURPOSE
|
|
Shell Material |
GLASS FILLED NYLON
|
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
2
|
|
Base Number Matches |
1
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare 934441209 with alternatives
Compare 934441205 with alternatives