934441101
vs
2600022-3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOLEX LLC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.677 inch
Body Depth
1.799 inch
Body Length
0.697 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
NOT APPLICABLE
Empty Shell
NO
YES
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
GLASS FILLED NYLON
Total Number of Contacts
2
Base Number Matches
2
1
DIN Conformance
NO
EMI Shielded
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Number of Ports
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
5.5 mm
Compare 934441101 with alternatives
Compare 2600022-3 with alternatives