2600022-3
vs
934441201
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
MOLEX LLC
Reach Compliance Code
compliant
compliant
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
COMBINATION LINE CONNECTOR
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
NOT SPECIFIED
Contact Material
NOT APPLICABLE
NOT SPECIFIED
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number of Ports
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
5.5 mm
Base Number Matches
1
2
Body Depth
1.799 inch
Body Length
0.677 inch
Contact Gender
MALE
Mating Information
MULTIPAL MATING PARTS AVAILABLE
Shell Material
GLASS FILLED NYLON
Total Number of Contacts
2
Compare 2600022-3 with alternatives
Compare 934441201 with alternatives