93425HPC-25 vs QD2115H-2 feature comparison

93425HPC-25 Fairchild Semiconductor Corporation

Buy Now Datasheet

QD2115H-2 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP INTEL CORP
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 25 ns 25 ns
JESD-30 Code R-PDIP-T16 R-GDIP-T16
JESD-609 Code e0
Memory Density 1024 bit 1024 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 1 1
Moisture Sensitivity Level 2A
Number of Terminals 16 16
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 75 °C
Operating Temperature-Min
Organization 1KX1 1KX1
Output Characteristics 3-STATE OPEN-COLLECTOR
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.125 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL NMOS
Temperature Grade COMMERCIAL COMMERCIAL EXTENDED
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DIP
Pin Count 16
Length 19.558 mm
Number of Functions 1
Number of Ports 1
Output Enable NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Width 7.62 mm

Compare 93425HPC-25 with alternatives

Compare QD2115H-2 with alternatives