Part Details for 93425HPC-25 by Fairchild Semiconductor Corporation
Overview of 93425HPC-25 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 93425HPC-25
93425HPC-25 CAD Models
93425HPC-25 Part Data Attributes
|
93425HPC-25
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
93425HPC-25
Fairchild Semiconductor Corporation
Standard SRAM, 1KX1, 25ns, TTL, PDIP16,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for 93425HPC-25
This table gives cross-reference parts and alternative options found for 93425HPC-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 93425HPC-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM10415ADMB | AMD | Check for Price | Standard SRAM, 1KX1, 25ns, ECL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | 93425HPC-25 vs AM10415ADMB |
93L425ADC | National Semiconductor Corporation | Check for Price | IC 1K X 1 CACHE SRAM, 25 ns, CDIP16, CERAMIC, DIP-16, Static RAM | 93425HPC-25 vs 93L425ADC |
93425FC25QR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, Bipolar, CDFP16, CERPACK-16 | 93425HPC-25 vs 93425FC25QR |
93425FC25 | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, CMOS, CDFP16, CERPACK-16 | 93425HPC-25 vs 93425FC25 |
93425DC25QR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, Bipolar, CDIP16, 0.300 INCH, CERDIP-16 | 93425HPC-25 vs 93425DC25QR |
93415DC25QR | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, Bipolar, CDIP16, 0.300 INCH, CERDIP-16 | 93425HPC-25 vs 93415DC25QR |
93L425APC | National Semiconductor Corporation | Check for Price | IC 1K X 1 CACHE SRAM, 25 ns, PDIP16, PLASTIC, DIP-16, Static RAM | 93425HPC-25 vs 93L425APC |
93425DC25 | Fairchild Semiconductor Corporation | Check for Price | Cache SRAM, 1KX1, 25ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | 93425HPC-25 vs 93425DC25 |
QD2125H-2 | Intel Corporation | Check for Price | Standard SRAM, 1KX1, 25ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | 93425HPC-25 vs QD2125H-2 |
AM10415AFMB | AMD | Check for Price | Standard SRAM, 1KX1, 25ns, ECL, CDFP16, CERAMIC, FP-16 | 93425HPC-25 vs AM10415AFMB |