934065321112 vs 934060908135 feature comparison

934065321112 NXP Semiconductors

Buy Now Datasheet

934060908135 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description ROHS COMPLIANT, CERAMIC PACKAGE-4 FLANGE MOUNT, R-CDFM-F2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection SOURCE SOURCE
Configuration COMMON SOURCE, 2 ELEMENTS SINGLE
DS Breakdown Voltage-Min 65 V 65 V
Drain Current-Max (ID) 15.5 A 20 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band S BAND S BAND
JESD-30 Code R-CDFP-F4 R-CDFM-F2
Number of Elements 2 1
Number of Terminals 4 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare 934065321112 with alternatives

Compare 934060908135 with alternatives