934065283215 vs BZX84-C5V6/DG,215 feature comparison

934065283215 Nexperia

Buy Now Datasheet

BZX84-C5V6/DG,215 Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 R-PDSO-G3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.25 W 0.25 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code TO-236
Pin Count 3
Manufacturer Package Code SOT23
Samacsys Manufacturer Nexperia
Dynamic Impedance-Max 40 Ω
JESD-609 Code e3
Knee Impedance-Max 400 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard IEC-60134
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 2.5 mV/°C

Compare 934065283215 with alternatives

Compare BZX84-C5V6/DG,215 with alternatives