934058279127
vs
PHB110NQ08T,118
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Package Description
SMALL OUTLINE, R-PSSO-G2
D2PAK-3
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2017-02-01
2017-02-01
Additional Feature
LOGIC LEVEL COMPATIBLE
LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas)
560 mJ
560 mJ
Case Connection
DRAIN
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
75 V
75 V
Drain Current-Max (ID)
75 A
75 A
Drain-source On Resistance-Max
0.009 Ω
0.009 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Number of Elements
1
1
Number of Terminals
2
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
440 A
440 A
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
2
Rohs Code
Yes
Part Package Code
D2PAK
Pin Count
3
Manufacturer Package Code
SOT404
Samacsys Manufacturer
Nexperia
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
245
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 934058279127 with alternatives
Compare PHB110NQ08T,118 with alternatives
PHB110NQ08T,118 vs BUK769R6-80E,118
PHB110NQ08T,118 vs 934066648118
PHB110NQ08T,118 vs 934058279118
PHB110NQ08T,118 vs BUK7609-75A
PHB110NQ08T,118 vs BUK7609-75A,118
PHB110NQ08T,118 vs BUK769R6-80E
PHB110NQ08T,118 vs PHB110NQ08T
PHB110NQ08T,118 vs 934056371118
PHB110NQ08T,118 vs IRFSL3607