934055896127
vs
SDS10U60DN
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
WEEN SEMICONDUCTORS CO LTD
|
FAIRCHILD SEMICONDUCTOR CORP
|
Package Description |
R-PSFM-T2
|
R-PSFM-T3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Application |
ULTRA FAST SOFT RECOVERY
|
HIGH VOLTAGE
|
Case Connection |
ISOLATED
|
ISOLATED
|
Configuration |
SINGLE
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JEDEC-95 Code |
TO-220AC
|
|
JESD-30 Code |
R-PSFM-T2
|
R-PSFM-T3
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
NOT APPLICABLE
|
|
Non-rep Pk Forward Current-Max |
77 A
|
60 A
|
Number of Elements |
1
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
3
|
Output Current-Max |
9 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
600 V
|
600 V
|
Reverse Recovery Time-Max |
0.06 µs
|
0.09 µs
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-220F
|
Pin Count |
|
3
|
Additional Feature |
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Forward Voltage-Max (VF) |
|
2.2 V
|
Operating Temperature-Max |
|
150 °C
|
|
|
|
Compare 934055896127 with alternatives
Compare SDS10U60DN with alternatives