934054620135 vs PHT6N06TT/R feature comparison

934054620135 NXP Semiconductors

Buy Now Datasheet

PHT6N06TT/R NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SC-73 SC-73
Package Description PLASTIC, SMD, SC-73, 4 PIN PLASTIC, SMD, SC-73, 4 PIN
Pin Count 4 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 55 V 55 V
Drain Current-Max (ID) 5.5 A 5.5 A
Drain-source On Resistance-Max 0.15 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 22 A 22 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 3
Additional Feature ESD PROTECTED
Avalanche Energy Rating (Eas) 15 mJ
Power Dissipation-Max (Abs) 1.8 W

Compare 934054620135 with alternatives

Compare PHT6N06TT/R with alternatives