934053250115 vs SMV1129-079LF feature comparison

934053250115 NXP Semiconductors

Buy Now Datasheet

SMV1129-079LF Skyworks Solutions Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS SKYWORKS SOLUTIONS INC
Part Package Code SC-79 SC-79
Package Description R-PDSO-F2 GREEN, SC-79, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Breakdown Voltage-Min 32 V 12 V
Configuration SINGLE SINGLE
Diode Cap Tolerance 4.66% 7.89%
Diode Capacitance Ratio-Min 8.45 1.4
Diode Capacitance-Nom 19.11 pF 19 pF
Diode Element Material SILICON SILICON
Diode Type VARIABLE CAPACITANCE DIODE VARIABLE CAPACITANCE DIODE
Frequency Band ULTRA HIGH FREQUENCY S BAND
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Variable Capacitance Diode Classification ABRUPT HYPERABRUPT
Base Number Matches 1 1
Samacsys Manufacturer Skyworks
Additional Feature LOW NOISE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 0.25 W
Time@Peak Reflow Temperature-Max (s) 40

Compare 934053250115 with alternatives

Compare SMV1129-079LF with alternatives