934033290135
vs
ZMV933A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
DIODES INC
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
4%
Diode Capacitance Ratio-Min
8.2
Diode Capacitance-Nom
18.75 pF
42 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
VERY HIGH FREQUENCY
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
ABRUPT
HYPERABRUPT
Base Number Matches
1
6
Additional Feature
HIGH RELIABILITY, LOW LEAKAGE CURRENT
Breakdown Voltage-Min
12 V
Moisture Sensitivity Level
1
Operating Temperature-Max
125 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.33 W
Quality Factor-Min
150
Rep Pk Reverse Voltage-Max
12 V
Time@Peak Reflow Temperature-Max (s)
30
Compare 934033290135 with alternatives
Compare ZMV933A with alternatives