933975610602 vs ICM7555ID/01/CE151 feature comparison

933975610602 NXP Semiconductors

Buy Now Datasheet

ICM7555ID/01/CE151 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Part Package Code SOIC SOIC
Package Description SOP, SOP,
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type PULSE PULSE
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Frequency-Max 0.5 MHz 0.5 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 16 V 16 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Manufacturer Package Code SOT96-1
Samacsys Manufacturer NXP
JESD-609 Code e4
Terminal Finish NICKEL PALLADIUM GOLD

Compare 933975610602 with alternatives

Compare ICM7555ID/01/CE151 with alternatives