Part Details for ICM7555ID/01/CE151 by NXP Semiconductors
Overview of ICM7555ID/01/CE151 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ICM7555ID/01/CE151
ICM7555ID/01/CE151 CAD Models
ICM7555ID/01/CE151 Part Data Attributes
|
ICM7555ID/01/CE151
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555ID/01/CE151
NXP Semiconductors
ICM7555IDSOT96-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for ICM7555ID/01/CE151
This table gives cross-reference parts and alternative options found for ICM7555ID/01/CE151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ID/01/CE151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA555DR | Precision timer for -55 to 85C operation 8-SOIC -40 to 85 | Texas Instruments | ICM7555ID/01/CE151 vs SA555DR |
ICM7555ID,623 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555ID/01/CE151 vs ICM7555ID,623 |
LM555CMX/NOPB | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID/01/CE151 vs LM555CMX/NOPB |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID/01/CE151 vs TLC555CDG4 |
TLC555QDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC | Texas Instruments | ICM7555ID/01/CE151 vs TLC555QDRG4 |
ICM7555ID/DG,112 | ICM7555IDSOT96-1 | NXP Semiconductors | ICM7555ID/01/CE151 vs ICM7555ID/DG,112 |
NE555D | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID/01/CE151 vs NE555D |
MC1455DR2 | Timer Circuit, SOIC-8 Narrow Body, 2500-REEL | onsemi | ICM7555ID/01/CE151 vs MC1455DR2 |
TLC555QDREP | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | ICM7555ID/01/CE151 vs TLC555QDREP |
TLC555IDRG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | ICM7555ID/01/CE151 vs TLC555IDRG4 |