933876920623 vs SNJ54HCT564FK-00 feature comparison

933876920623 NXP Semiconductors

Buy Now Datasheet

SNJ54HCT564FK-00 Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, QCCN,
Pin Count 24
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family F/FAST HCT
JESD-30 Code R-PDSO-G24 S-CQCC-N20
JESD-609 Code e4
Length 15.4 mm 8.89 mm
Logic IC Type REGISTERED BUS TRANSCEIVER BUS DRIVER
Moisture Sensitivity Level 1
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Number of Terminals 24 20
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP QCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 12.5 ns 80 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.5 mm 8.89 mm
Base Number Matches 1 1
Additional Feature BROADSIDE VERSION OF 534
Load Capacitance (CL) 150 pF

Compare 933876920623 with alternatives

Compare SNJ54HCT564FK-00 with alternatives