933876920623
vs
HCTS541DMSH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
HARRIS SEMICONDUCTOR
Part Package Code
SOIC
DIP
Package Description
SOP,
DIP,
Pin Count
24
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
F/FAST
HCT
JESD-30 Code
R-PDSO-G24
R-CDIP-T20
JESD-609 Code
e4
Length
15.4 mm
Logic IC Type
REGISTERED BUS TRANSCEIVER
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
8
Number of Functions
8
1
Number of Ports
2
2
Number of Terminals
24
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
TRUE
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
12.5 ns
28 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
7.62 mm
Base Number Matches
1
2
Additional Feature
WITH DUAL OUTPUT ENABLE; RADIATION HARD CMOS/SILICON ON SAPPHIRE (SOS) TECHNOLOGY
Load Capacitance (CL)
50 pF
Compare 933876920623 with alternatives
Compare HCTS541DMSH with alternatives