933846840215 vs MMBT4403-D87Z feature comparison

933846840215 Nexperia

Buy Now Datasheet

MMBT4403-D87Z onsemi

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Package Description SMALL OUTLINE, R-PDSO-G3 SO-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.6 A 0.6 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 100
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 200 MHz
Turn-off Time-Max (toff) 365 ns 255 ns
Turn-on Time-Max (ton) 40 ns 35 ns
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOT-23 3L
Manufacturer Package Code 318BM
Samacsys Manufacturer onsemi
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.225 W

Compare 933846840215 with alternatives

Compare MMBT4403-D87Z with alternatives