933840030215
vs
BB833E6327
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
INFINEON TECHNOLOGIES AG
Package Description
R-PDSO-G4
SOD-323, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Breakdown Voltage-Min
30 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
Diode Capacitance-Nom
16.5 pF
9.3 pF
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
Frequency Band
ULTRA HIGH FREQUENCY
S BAND
JESD-30 Code
R-PDSO-G4
R-PDSO-G2
Number of Elements
2
1
Number of Terminals
4
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Variable Capacitance Diode Classification
ABRUPT
ABRUPT
Base Number Matches
1
3
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD-323
Samacsys Manufacturer
Infineon
Diode Cap Tolerance
8.11%
Diode Capacitance Ratio-Min
11
JESD-609 Code
e3
Moisture Sensitivity Level
1
Rep Pk Reverse Voltage-Max
35 V
Terminal Finish
Matte Tin (Sn)
Compare 933840030215 with alternatives
Compare BB833E6327 with alternatives