933835870005 vs CD54HCT540H/3A feature comparison

933835870005 NXP Semiconductors

Buy Now Datasheet

CD54HCT540H/3A Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS HARRIS SEMICONDUCTOR
Part Package Code DIE
Package Description , DIE,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HCT HCT
JESD-30 Code X-XUUC-N X-XUUC-N20
Logic IC Type BUS DRIVER BUS DRIVER
Number of Bits 1 8
Number of Functions 8 1
Number of Ports 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity INVERTED INVERTED
Package Body Material UNSPECIFIED UNSPECIFIED
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Package Shape UNSPECIFIED UNSPECIFIED
Package Style UNCASED CHIP UNCASED CHIP
Propagation Delay (tpd) 57 ns 36 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Base Number Matches 1 2
Additional Feature WITH DUAL OUTPUT ENABLE
Number of Terminals 20
Package Code DIE

Compare 933835870005 with alternatives

Compare CD54HCT540H/3A with alternatives