933792130215 vs BCV62A feature comparison

933792130215 Nexperia

Buy Now Datasheet

BCV62A NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC PACKAGE-4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Additional Feature FOR TRANSISTOR2 HFE IS 125 FOR TRANSISTOR2 HFE IS 125
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration CURRENT MIRROR CURRENT MIRROR
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 7
Pbfree Code Yes
Pin Count 4
HTS Code 8541.21.00.95
Operating Temperature-Max 150 °C
Qualification Status Not Qualified
VCEsat-Max 0.65 V

Compare 933792130215 with alternatives

Compare BCV62A with alternatives