933792130215 vs BCV62TRL feature comparison

933792130215 Nexperia

Buy Now Datasheet

BCV62TRL NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Date Of Intro 2017-02-01
Additional Feature FOR TRANSISTOR2 HFE IS 125
Case Connection COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 30 V 30 V
Configuration CURRENT MIRROR SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type PNP PNP
Reference Standard AEC-Q101
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 150 MHz
Base Number Matches 2 2
Pbfree Code Yes
Qualification Status Not Qualified
VCEsat-Max 0.3 V

Compare 933792130215 with alternatives

Compare BCV62TRL with alternatives