933714170653 vs M74HC27M1 feature comparison

933714170653 Nexperia

Buy Now Datasheet

M74HC27M1 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA STMICROELECTRONICS
Package Description SOP, SOP, SOP14,.25
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e0
Length 8.65 mm 8.65 mm
Logic IC Type NOR GATE NOR GATE
Moisture Sensitivity Level 1
Number of Functions 3 3
Number of Inputs 3 3
Number of Terminals 14 14
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR, 13 INCH
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 135 ns 23 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 14
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Package Equivalence Code SOP14,.25
Prop. Delay@Nom-Sup 23 ns
Schmitt Trigger NO

Compare 933714170653 with alternatives

Compare M74HC27M1 with alternatives