M74HC27M1
vs
74HC27DB,118
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Part Package Code
SOIC
SSOP1
Package Description
SOP, SOP14,.25
SOT-337-1, SSOP-14
Pin Count
14
14
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
HC/UH
HC/UH
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e4
Length
8.65 mm
6.2 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
NOR GATE
NOR GATE
Max I(ol)
0.004 A
0.004 A
Number of Functions
3
3
Number of Inputs
3
3
Number of Terminals
14
14
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SSOP
Package Equivalence Code
SOP14,.25
SSOP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, SHRINK PITCH
Prop. Delay@Nom-Sup
23 ns
23 ns
Propagation Delay (tpd)
23 ns
27 ns
Qualification Status
Not Qualified
Not Qualified
Schmitt Trigger
NO
NO
Seated Height-Max
1.75 mm
2 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2 V
2 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
TIN LEAD
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
5.3 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT337-1
Moisture Sensitivity Level
1
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare M74HC27M1 with alternatives
Compare 74HC27DB,118 with alternatives
74HC27DB,118 vs MC74HC27DR2
74HC27DB,118 vs MC74HC27ADR2
74HC27DB,118 vs 74HC27D,652
74HC27DB,118 vs 74HC27DB,112
74HC27DB,118 vs CD74HC27MTG4
74HC27DB,118 vs TC74HC27AFN(TP1)
74HC27DB,118 vs 935188790112
74HC27DB,118 vs HD74HC27RP-EL
74HC27DB,118 vs SN74HC27D-00