933678780115
vs
BC869,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
PLASTIC, MPT3, SMD, UPAK-3
PLASTIC, MPT3, SMD, UPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
60
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transistor Application
AMPLIFIER
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
40 MHz
40 MHz
Base Number Matches
1
1
Part Package Code
SOT-89
Manufacturer Package Code
SOT89
HTS Code
8541.29.00.75
Factory Lead Time
4 Weeks
Samacsys Manufacturer
NXP
JEDEC-95 Code
TO-243AA
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 933678780115 with alternatives
Compare BC869,115 with alternatives
BC869,115 vs BC869
BC869,115 vs BC869T/R
BC869,115 vs BC869,135
BC869,115 vs 933678780135
BC869,115 vs CBCX69-16BK
BC869,115 vs CBCX69-16
BC869,115 vs BC869-25/T3
BC869,115 vs 933975320115
BC869,115 vs 934011130115