BC869,115
vs
933975320115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Part Package Code
SOT-89
Package Description
SC-62, TO-243, 3 PIN
PLASTIC, MPT3, SMD, UPAK-3
Pin Count
3
Manufacturer Package Code
SOT89
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
1997-09-01
Samacsys Manufacturer
Nexperia
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
1 A
Collector-Emitter Voltage-Max
20 V
20 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
160
JEDEC-95 Code
TO-243AA
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
TIN
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Transistor Application
SWITCHING
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
140 MHz
40 MHz
Base Number Matches
2
2
Compare BC869,115 with alternatives
BC869,115 vs BC869
BC869,115 vs 933678780115
BC869,115 vs BC869T/R
BC869,115 vs BC869,135
BC869,115 vs 933678780135
BC869,115 vs CBCX69-16BK
BC869,115 vs CBCX69-16
BC869,115 vs BC869-25/T3
BC869,115 vs 934011130115
Compare 933975320115 with alternatives