933663050115 vs BCX51-16,115 feature comparison

933663050115 Nexperia

Buy Now Datasheet

BCX51-16,115 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer NEXPERIA NXP SEMICONDUCTORS
Package Description PLASTIC, MPT3, SMD, SC-62, UPAK-3 PLASTIC, MPT3, SMD, SC-62, UPAK-3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 60 V 45 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 63 100
JEDEC-95 Code TO-243AA TO-243
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard AEC-Q101; IEC-60134
Surface Mount YES YES
Terminal Finish TIN TIN
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Base Number Matches 2 2
Part Package Code SOT-89
Pin Count 3
Manufacturer Package Code SOT89
HTS Code 8541.29.00.75
Power Dissipation-Max (Abs) 1 W

Compare 933663050115 with alternatives

Compare BCX51-16,115 with alternatives